Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1625892-1

Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, 350 V, Metal Oxide, Flame-Proof, High Power
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1625892-1.

Newark

Datasheet4 pages2 years ago
Datasheet3 pages14 years ago
Datasheet16 pages19 years ago

TE Connectivity

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
-29.36%

CAD Models

Download TE Connectivity 3-1625892-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 220ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ220R
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879352-9
Fixed Resistor, Metal Film, 2W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 220ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityFRN50J220R/S
Res, 220R, 5%, 500Mw, Axial, Ceramic; |Neohm Te Connectivity FRN50J220R/S
Yageo GroupCFR-50JT-52-220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ220R
Fixed Resistor, Metal Oxide Film, 2W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ220R
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityFRN25J220R
Fixed Resistor - Fusible, 0.25W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT220R
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT220R
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 3-1625892-1 provided by its distributors.

Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, 350 V, Metal Oxide, Flame-Proof, High Power
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 220Ohm ±350ppm/C
RESISTOR, METAL OXIDE, RES 220 OHMS, PWR-RTG 3 W, TOL 5%, AXIAL
Res Metal Oxide 220 Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 220R, 5%, 3W, AXIAL, METAL OXIDE; Resistance:220ohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
Through-Hole Resistors, Power Resistor, 16 x 5.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class Up to 1kΩ, 220 Ω, Neohm ROX
3W SM M/OX 5% 220R Resistance Value: 220 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 220 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ220R | Internal Number: 3-1625892-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ220R