Vishay G22041431009J2C000

Fixed Resistor, Wire Wound, 4W, 10ohm, 200V, 5% +/-Tol, 100, 180ppm/Cel, Through Hole Mount
$ 0.72
Production

Price and Stock

DistributorSKUMinPkg
NewarkG22041431009J2C0000500Tape & Reel
AvnetG22041431009J2C0000500
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay G22041431009J2C000.

IHS

Datasheet7 pages9 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.72
$ 0.56
$ 0.56
Stock
0
28,670
28,670
Authorized Distributors
2
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
4 W
4 W
4 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
100180 ppm/°C
100180 ppm/°C
100180 ppm/°C

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-02-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

VISHAY AC03000001009JAC00 Through Hole Resistor, 10 ohm, Axial Leaded, 3 W,5%, AC Series
TE Connectivity1623714-3
Fixed Resistor, Wire Wound, 4W, 10ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
Yageo GroupKNP3WSJT-73-10R
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.48V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT10R0
Fixed Resistor, Metal Oxide Film, 3W, 10ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 3W, 10ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay G22041431009J2C000 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 10ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Resistor, 10 Ohm, 5%, 4 W, Axial Leaded, Wirewound, High Power
Res Ww G202 10 Ohm 5% 4W 100-180Ppm/ K Axl Th
G202 10R 5% AC G53

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • G22041431009J2C000.