Vishay FEP30GP-E3/45

Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AD
$ 1.71
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay FEP30GP-E3/45.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages9 years ago
Datasheet4 pages11 years ago

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay FEP30GP-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 1.272
Stock
50,884
15,664
Authorized Distributors
5
6
Mount
Through Hole
-
Case/Package
-
-
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
-
Max Reverse Leakage Current
-
10 µA
Reverse Recovery Time
50 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-26
Lifecycle StatusEOL (Last Updated: 1 year ago)
LTB Date2025-06-20
LTD Date2025-12-20

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-247AD
Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AD
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTTH3002PI
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon
STMicroelectronicsSTTH3002W
Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-247

Descriptions

Descriptions of Vishay FEP30GP-E3/45 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AD
30 A 400 V 50 ns Dual Common Cathode Through Hole Ultrafast Rectifier, TO-247AD
Fast Recovery/Super Fast Recovery Diode Switch Diode
Diode Switching 400V 30A 3-Pin(3+Tab) TO-247AD Tube
Avnet Japan
ULTRAFAST RECTIFIER CMN CTHD 30A TO247AD
ULTRAFAST RECTIFIER COMMON CATHODE 30A T
TO-247AD Fast Recovery / High Efficiency Diodes ROHS
DIODE ARRAY GP 400V 15A TO247AD
Ultrafast Rectifier Common Cathode 30A To247Ad; Repetitive Peak Reverse Voltage:400V; Average Forward Current:30A; Diode Configuration:Dual Common Cathode; Forward Voltage Max:1.3V; Reverse Recovery Time:50Ns; No. Of Pins:3 Pin Rohs Compliant: Yes |Vishay FEP30GP-E3/45.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • FEP30GP-E3/45.
  • FEP30GP-E345