Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH3002W

Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3002W.

IHS

Datasheet10 pages20 years ago

Factory Futures

DigiKey

CAD Models

Download STMicroelectronics STTH3002W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH30S12W
Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH30ST06WY
Rectifier Diode Switching 600V 30A 50ns Automotive AEC-Q101 2-Pin DO-247 Tube
STMicroelectronicsSTTH30S06W
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, DO-247

Descriptions

Descriptions of STMicroelectronics STTH3002W provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, DO-247
STTH3002 Series 30 A 0.77 V 27 ns Ultrafast Recovery Diode Flange Mount - DO-247
Diode Switching 200V 30A 2-Pin DO-247 Tube
30 A 200 V SILICON RECTIFIER DIODE DO-247
DIODE, RECTIFIER ULTRAFAST, 30A DO247; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):30A; Forward Voltage VF Max:1.05V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:300A; Diode Case Style:DO-247; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:300A; Junction Temperature Tj Max:175°C; Package / Case:DO-247; Reverse Recovery Time trr Typ:22ns; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics