Vishay FC0402E50R0BBT1

Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 1.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay FC0402E50R0BBT1.

IHS

Datasheet5 pages5 years ago
Datasheet5 pages5 years ago

Inventory History

3 month trend:
-55.85%

CAD Models

Download Vishay FC0402E50R0BBT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.321
$ 1.52
$ 1.52
Stock
6,824
15,405
15,405
Authorized Distributors
5
6
6
Resistance
50 Ω
50 Ω
50 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAC0402JR-0750RL
Res Thick Film 0402 50 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-0750RL
Res Thick Film 0402 50 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRT0402BRE0750RL
62.5mW Thin Film Resistor ±50ppm/℃ ±0.1% 50Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 50 Ohm 5% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
PanasonicERJ-2RKF49R9X
Res Thick Film 0402 49.9 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2GEJ470X
Res Thick Film 0402 47 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay FC0402E50R0BBT1 provided by its distributors.

Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 50 OHM 0.1% 1/20W 0402
50¦¸ ¡À0.1% 50mW ¡À25ppm/¡æ 0402 1.07mm*560¦Ìm*840¦Ìm
FC0402 25PPM 50 0.1% B T1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric