Vishay BFC233814104

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233814104.

IHS

Datasheet12 pages4 years ago

element14 APAC

Newark

_legacy Avnet

Mouser

Inventory History

3 month trend:
-25.47%

Alternate Parts

Price @ 1000
$ 0.735
$ 0.461
$ 0.461
Stock
75,663
441,739
441,739
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233814104 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
100nF -55℃~+105℃ ±20% 1kV Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
Cap Film 0.1uF 440VAC PP 20% 17.5 X 10 X 16.5mm RDL 15mm Loose in Box
MKP338 Series 440 VAC 0.1 uF ±20 % Metallized Polypropylene Film Capacitor
CAPACITOR PP FILM 0.1UF, 1KV, 20%, RADIA
CAPACITOR PP FILM 0.1UF, 1KV, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Series:MKP338; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR PP FILM 0.1UF, 1KV, RADIAL; Ca; CAPACITOR PP FILM 0.1UF, 1KV, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:1000V; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric