Vishay F339MX261031MPM2T0

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F339MX261031MPM2T0.

IHS

Datasheet20 pages2 years ago

Farnell

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 5.93
$ 6.59
Stock
39,343
83
Authorized Distributors
6
3
Capacitance
10 µF
10 µF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
20 %
20 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Epcos B32926 10uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Yageo GroupC4ATGBW5100A3FJ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
PanasonicEZP-E80106LTA
Cap Film 10uF 800V PP 10% (41.5 X 20 X 42mm) Radial Can 37.5mm 0.0158 Ohm 85C Package
Yageo GroupR463W510050M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupC4AEHBU5100A11J
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 700V PP 5%( 32 X 21 X 31mm) Radial Wound 27.5mm 0.007 Ohm 105C Automotive Bulk

Descriptions

Descriptions of Vishay F339MX261031MPM2T0 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Radial FILM CAPACITOR F339M 310V 10muF ±20% 1.693Lx0.728W 43.00mmx18.50mm
Cap Film Suppression X2 10uF 310VAC PP 20% (43 X 18.5 X 35.5mm) Radial Plastic Rectangular Can 37.5mm 110C Bulk
Capacitor, 10µF, 20%, PP; Capacitance:10µF; Suppression Class:X2; Product Range:F339M X2 Series; Voltage Rating X:310V; Y:-;
CAPACITOR, CLASS X2, 310V, 10UF; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:310VAC; Life Time @ Temperature:1000 hours @ 110°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:37.5mm; External Depth:18.5mm; External Length / Height:35.5mm; External Width:43mm; Lead Length:5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • F339MX261031MPM2T0.