Vishay MKP1848610704K2

Cap Film 10uF 700V PP 5%( 32 X 21 X 31mm) Radial Wound 27.5mm 0.007 Ohm 105C Automotive Bulk
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848610704K2.

IHS

Datasheet20 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-33.54%

CAD Models

Download Vishay MKP1848610704K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Mkp1848 Series, 10 F, 5%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Yageo GroupC4AEHBU5100A11J
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
KYOCERA AVXFB37H6C0106KC
Cap Film 10uF 900V PP 10% (42.5 X 22 X 33.5mm) Radial 37.5mm 100°C
PanasonicEZP-E80106LTA
Cap Film 10uF 800V PP 10% (41.5 X 20 X 42mm) Radial Can 37.5mm 0.0158 Ohm 85C Package

Descriptions

Descriptions of Vishay MKP1848610704K2 provided by its distributors.

Cap Film 10uF 700V PP 5%( 32 X 21 X 31mm) Radial Wound 27.5mm 0.007 Ohm 105C Automotive Bulk
Metallized Polypropylene Film Capacitors DC Capacitor MKP Type | CAP FILM 10UF 5% 700VDC RADIAL
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Radial FILM CAPACITOR MKP1848 700V 10muF 卤5% 1.260Lx0.827W 32.00mmx21.00mm
MKP1848 Series 700 V 10 uF ±5% LS=27.5mm Metallized Polypropylene Film Capacitor
CAP, 10UF, 700V, FILM, RADIAL; Capacitance: 10µF; Voltage Rating: 700V; Dielectric Type: Metallized PP; Capacitance Tolerance: ± 5%; Product Range: MKP1848 Series; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded
Cap, 10Uf, 700V, Film, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:10Μf; Capacitance Tolerance:± 5%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole; Voltage(Ac):- Rohs Compliant: Yes |Vishay MKP1848610704K2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848610704K2.