Vishay F17723102000

Cap Film 0.01uF 310VAC PET 10% (17.5 X 5 X 11mm) Radial 15mm 110°C Bulk
$ 0.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F17723102000.

IHS

Datasheet13 pages3 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-22.78%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.944
$ 1.1
Stock
33,913
6,618
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
10.9982 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicECQE6103KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cornell DubilierDME6S1K-F
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 630V PET 10% (12.5 X 4 X 10mm) Radial 10mm Loose in Box
Yageo GroupR60PF2100AA30K
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 630V PET 10%( 12.5 X 4.3 X 13.1mm) Radial Wound 10mm 105C Loose
Capacitor Film 0.01uF 630VDC/250VAC PET 10% 12.5 X 4.1 X 13.1mm RDL 10mm Loose in Box

Descriptions

Descriptions of Vishay F17723102000 provided by its distributors.

Cap Film 0.01uF 310VAC PET 10% (17.5 X 5 X 11mm) Radial 15mm 110°C Bulk
Film Capacitor, Polyester, 800V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
F Series Ø 17.5 x 5 mm 630 V 0.01 uF ±10 % Through Hole Radial Film Capacitor
CAPACITOR POLYESTER FILM 0.01UF, 310VAC, 10%, RADIAL; Dielectric Type: Metallized PET; Capacitor Case / Package: Radial Box - 2 Pin; Capacitance: 0.01µF; Capacitance Tolerance: ± 10%; Suppression Class: X2; Capacitor Mounting
Film Capacitor; Capacitor Type:Suppression; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Series:F1772; Voltage Rating:275VAC; Capacitor Dielectric Type:Polyester; Lead Spacing:15mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • F17723102000.