Vishay DG508BEY-T1-E3

Vishay DG508BEY-T1-E3 IC, Mux, Cmos, 8CH/4CH Dual, 16SOIC
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG508BEY-T1-E3.

IHS

Datasheet21 pages11 years ago

Newark

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-16.18%

CAD Models

Download Vishay DG508BEY-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RenesasDG409DYZ-T
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 20V 150ns
Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Analog DevicesMAX4581ESE+T
1 80Ω SOIC-16 Analog Switches / Multiplexers ROHS
Texas InstrumentsPCA9546ADWG4
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Vishay DG508BEY-T1-E3 provided by its distributors.

VISHAY DG508BEY-T1-E3 IC, MUX, CMOS, 8CH/4CH DUAL, 16SOIC
Analog Multiplexer Single 8:1 16-Pin SOIC N T/R
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
8 Channel/Dual 4-Channel CMOS ANALOG MUX
IC, MUX, CMOS, 8CH/4CH DUAL, 16SOIC; No. of Circuits:1; Supply Current:600µA; On State Resistance Max:380ohm; Supply Voltage Range:± 5V to ± 20V; Analogue Switch Case Style:SOIC; No. of Pins:16; Multiplexer Configuration:08:01; Operating Temperature Range:-40°C to +125°C; Base Number:508; On State Resistance Max:380ohm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric