Texas Instruments CD74HC4316M96

5V, 1: 1 (SPST), 4-channel, analog switch, level translation 16-SOIC -55 to 125
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4316M96.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+676%

CAD Models

Download Texas Instruments CD74HC4316M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.334
$ 0.334
Stock
371,694
374,163
374,163
Authorized Distributors
4
3
3
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
40 ns
40 ns
Turn-On Delay Time
47 ns
60 ns
60 ns
Turn-Off Delay Time
47 ns
60 ns
60 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
16 µA
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
1
1
Number of Bits
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4316M96.

Related Parts

MC74VHC4316DG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsSN74HC4066DR
Texas Instruments SN74HC4066DR Logic IC Multiplexer demux Tape on Full reel
Texas InstrumentsCD74HC4066M96
12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
Texas InstrumentsCD74HC4066M
12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
Quad Analog Switch/Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS
MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC4316M96 provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-SOIC -55 to 125
HIGH-SPEED CMOS LOGIC QUAD ANALOG SWITCH WITH LEVEL TRANSLATION
Analog Switch Quad SPST 16-Pin SOIC T/R
Logic - Signal Switches Quad w/Level Trans
SPST, 4 Func, 4 Channel, CMOS, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.