Vishay DG418DY-E3

DG418 Series SPST 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG418DY-E3.

IHS

Datasheet14 pages8 years ago

element14 APAC

Factory Futures

Farnell

TME

Inventory History

3 month trend:
+11.99%

CAD Models

Download Vishay DG418DY-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.941
$ 1.07
$ 1.07
Stock
69,217
232,001
232,001
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
250 ns
250 ns
250 ns
Turn-Off Delay Time
210 ns
210 ns
210 ns
Min Supply Voltage
13 V
13 V
13 V
Max Supply Voltage
36 V
36 V
36 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC33662LEFR2
Transceiver, Physical Layer, LIN 2.1 / SAEJ2602-2, 20kbps,TX/RX symmetry, SOIC 8, Reel
Texas InstrumentsDS90LV017ATMX/NOPB
10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS,LVTTL 600Mbps SOIC-8 , 4.9mm*3.9mm*1.45mm
MaxLinearSP485REN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 HALF DUPLEX 8SOIC
MaxLinearSP490EEN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 FULL DUPLEX 8SOIC
Texas InstrumentsDS3695AMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
LIN Transducers; MICROCHIP; MCP2021T-500E/SN; 6 V - 18 V; SOIC N; 8; 1 mA

Descriptions

Descriptions of Vishay DG418DY-E3 provided by its distributors.

DG418 Series SPST 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
SWITCH, CMOS ANALOG; CMOS ANALOG; 8-PIN NARROW SOIC; 20 OHMS; 0.25 NA (MAX.)
35Ω 1 SPST(SPST)-Normal Open SOP-8 Analog Switches / Multiplexers ROHS
Analog Switch Single SPST 8-Pin SOIC N
VISHAY - DG418DY-E3 - IC, SWITCH, ANALOG/MUX, 20R, SMD
IC SWITCH SPST-NOX1 35OHM 8SOIC
Analog Switches SPST Analog Switch
Analog Switch / Multiplexer (Mux) IC; Supply Voltage Max:44V; Package/Case:8-NSOIC; No. of Pins:8; Leaded Process Compatible:Yes; Leakage Current:0.1nA; No. of Channels:1; On Resistance, Rds(on):20mohm ;RoHS Compliant: Yes
IC, SWITCH, ANALOG/MUX, 20R, SMD; Analogue Switch Type:SPDT; No. of Channels:1; On State Resistance Max:35ohm; Turn Off Time:60ns; Turn On Time:100ns; Supply Voltage Range:± 15V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:NSOIC; No. of Pins:8; Base Number:418; No. of Switches:1; On State Resistance Max:20ohm; Package / Case:NSOIC; Supply Voltage Max:44V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG418DY-E3.