NXP Semiconductors MC33662LEFR2

Transceiver, Physical Layer, LIN 2.1 / SAEJ2602-2, 20kbps, TX/RX symmetry, SOIC 8, Reel
$ 1.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC33662LEFR2.

IHS

Datasheet31 pages14 years ago

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+7.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-09-09

Related Parts

MaxLinearSP485REN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 HALF DUPLEX 8SOIC
LIN Transducers; MICROCHIP; MCP2021T-500E/SN; 6 V - 18 V; SOIC N; 8; 1 mA
EAR99 MCP2021 Tape & Reel (TR) LINbus interface driver 175mV 1mA 142.994995mg -40C~125C
MaxLinearSP490EEN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 FULL DUPLEX 8SOIC
NXP SemiconductorsMC33661PEF
EAR99 MC33661 Tube LINbus interface driver 175mV 4.9mm 20kbps -40C~125C
Texas InstrumentsDS1487MX/NOPB
EAR99 DS1487 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.000002A 142.994995mg 400ns

Descriptions

Descriptions of NXP Semiconductors MC33662LEFR2 provided by its distributors.

Transceiver, Physical Layer, LIN 2.1 / SAEJ2602-2, 20kbps,TX/RX symmetry, SOIC 8, Reel
33662 Series 18 V 20 kbps Surface Mount LIN Physical Layer - SOIC-8
ROHS3Compliant GULL WING Half 2003 Transceiver -40C~125C 20kbps 4.9mm 175mV
CAN 100Kbps Sleep 13.5V Automotive 8-Pin SOIC N T/R
LIN PHYSICAL LAYER, 20 KBAUD, NSOIC-8;
LIN TRANSCEIVER, 1-Trnsvr, PDSO8
Lin Physical Layer, 20 Kbaud, Nsoic-8; Device Type:Lin Physical Layer; Output Voltage:-; Output Current:-; Supply Voltage Min:7V; Supply Voltage Max:18V; Baud Rate:20Kbaud; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |NXP Semiconductors MC33662LEFR2

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP