Vishay DG411DJ-E3

VISHAY DG411DJ-E3 Analogue Switch, SPST, 4 Channels, 35 ohm, 13.5V to16.5V, DIP, 16 Pins
$ 2.562
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG411DJ-E3.

IHS

Datasheet15 pages3 years ago

Newark

Augswan

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Inventory History

3 month trend:
-98.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DG441DJ-E3, Analogue Switch Quad SPST, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
DG445DJ-E3, ANALOGUE SWITCH QUAD SPST, 12 V, 15 V, 18 V, 24 V, 28 V, 16-PIN PDIP
2 45Ω SPDT(SPDT)-Normal Open/Normally closed DIP-16 Analog Switches / Multiplexers ROHS
Texas InstrumentsCD74HC4316E
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4316E
5-V, 1:1 (SPST), 4-channel analog switch with level translation & TTL inputs 16-PDIP -55 to 125
Texas InstrumentsCD74HC4316EE4
5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-PDIP -55 to 125

Descriptions

Descriptions of Vishay DG411DJ-E3 provided by its distributors.

VISHAY DG411DJ-E3 Analogue Switch, SPST, 4 Channels, 35 ohm,13.5V to16.5V, DIP, 16 Pins
DG411 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - PDIP-16
35Ω 4 SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
IC, SWITCH, ANALOG/MUX, 25R; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:35ohm; Turn Off Time:100ns; Turn On Time:110ns; Supply Voltage Range:± 13.5V to ± 16.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:16; Base Number:411; No. of Switches:4; On State Resistance Max:25ohm; Package / Case:DIP; Supply Voltage Max:44V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG411DJ-E3.