Vishay DG309CJ-E3

SPST, 4 Func, 1 Channel, CMOS, PDIP16
$ 2.093
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG309CJ-E3.

IHS

Datasheet11 pages9 years ago

Factory Futures

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.093
$ 10.063
$ 10.063
Stock
83,607
108,178
108,178
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
200 ns
-
-
Turn-Off Delay Time
150 ns
-
-
Min Supply Voltage
13 V
-
-
Max Supply Voltage
36 V
-
-
Max Supply Current
10 µA
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
1
4
4
Number of Bits
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-02-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-06-11
LTD Date2025-12-11

Related Parts

Texas InstrumentsSN754410NE
IC HALF-H DRIVER 5.5V 16DIP Half-H Driver 2 Element 2 Bit per Element 3-State Output 16-PDIP
Texas InstrumentsL293DNE
IC MTR DRV BIPOLAR 4.5-36V 16DIP Bipolar Motor Driver Bipolar Parallel 16-PDIP
Texas InstrumentsL293NE
IC MTR DRV BIPOLAR 4.5-36V 16DIP Bipolar Motor Driver Bipolar Parallel 16-PDIP
RenesasDG441DJZ
IC SWITCH SPST-NCX4 85OHM 16DIP / 4 Circuit IC Switch 1:1 85Ohm 16-PDIP
RenesasDG413DJZ
IC SW SPST-NO/NCX4 35OHM 16DIP 4 Circuit IC Switch 1:1 35Ohm 16-PDIP
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube

Descriptions

Descriptions of Vishay DG309CJ-E3 provided by its distributors.

SPST, 4 Func, 1 Channel, CMOS, PDIP16
IC SWITCH SPST-NCX4 85OHM 16DIP
IC SWITCH QUAD SPST/CMOS 16DIP
Analog Switch / Multiplexer (Mux) IC; Analog Switch Type:SPST; Voltage Supply Source:Dual; On State Resistance Max:60ohm; Supply Voltage Min:-15V; Supply Voltage Max:15V; Package/Case:16-DIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric