Renesas DG413DJZ

DG413 Series Quad SPST 35 Ohm CMOS Analog Switch - PDIP-16
$ 1.74
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG413DJZ.

IHS

Datasheet14 pages27 years ago
Datasheet13 pages27 years ago
Datasheet14 pages27 years ago

Integrated Device Technology

Renesas

Augswan

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 13.00 - Jun 20, 2007
Verification

Inventory History

3 month trend:
-97.70%

Alternate Parts

Price @ 1000
$ 1.74
$ 1.512
$ 1.512
Stock
137,352
176,696
176,696
Authorized Distributors
2
2
2
Case/Package
PDIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
220 ns
220 ns
Turn-Off Delay Time
145 ns
160 ns
160 ns
Min Supply Voltage
5 V
13 V
13 V
Max Supply Voltage
20 V
36 V
36 V
Max Supply Current
5 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
4
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasDG441DJZ
IC SWITCH SPST-NCX4 85OHM 16DIP / 4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Texas InstrumentsL293DNE
QUADRUPLE HALF-H DRIVER Half Bridge Based Peripheral Driver, 4 Driver, 1.2A, BIPolar, PDIP16
Texas InstrumentsSN754410NE
DRIVER; PDIP; 16; 4.5 V (MIN.); 36; 1.2 V (TYP.) @ 25 DEGC; 2 V (MIN.); -40 DE
Texas InstrumentsL293NE
Texas Instruments Brushed DC Motor Driver, 4 Half-Bridge Out, PDIP Package
Analog DevicesADG452BNZ
ANALOGUE SW, 4CH, SPST-NC, DIP-16; Available until stocks are exhausted Alternative available
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube

Descriptions

Descriptions of Renesas DG413DJZ provided by its distributors.

DG413 Series Quad SPST 35 Ohm CMOS Analog Switch - PDIP-16
Renesas Monolithic Quad SPST, CMOS Analog Switches
SPST, 4 Func, 1 Channel, CMOS, PDIP16
Analog Switch Quad SPST 16-Pin PDIP
IC SW SPST-NO/NCX4 35OHM 16DIP
IC, SWITCH, QUAD SPST, DIP16, 413; Analogue Switch Type:SPST; No. of Channels:1; On State Resistance Max:35ohm; Turn Off Time:100ns; Turn On Time:110ns; Supply Voltage Range:5V to 34V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:413; IC Generic Number:413; Logic Function Number:413; No. of Switches:4; On Resistance Rds(on):35ohm; On State Resistance Max:25ohm; On State Resistance Max:35ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG413DJZ.