Texas Instruments L293NE

Texas Instruments Brushed DC Motor Driver, 4 Half-Bridge Out, PDIP Package
$ 3.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments L293NE.

element14 APAC

Datasheet17 pages12 years ago
Datasheet21 pages10 years ago

Texas Instruments

Farnell

element14

Upverter

Inventory History

3 month trend:
+5.37%

CAD Models

Download Texas Instruments L293NE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.292
$ 4.217
Stock
405,596
73,170
Authorized Distributors
5
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Outputs
4
4
Max Output Current
2 A
-
Output Voltage
36 V
36 V
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsL293NEE4
4-Channel Motor Driver 16-Pin PDIP Tube - Rail/Tube (Alt: L293NEE4)
Texas InstrumentsL293DNE
QUADRUPLE HALF-H DRIVER Half Bridge Based Peripheral Driver, 4 Driver, 1.2A, BIPolar, PDIP16
Texas InstrumentsL293DNEE4
TEXAS INSTRUMENTS L293DNEE4 IC MOTOR DRIVER, HALF-H, 600mA, DIP-16
Analog DevicesADM202EANZ
Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments L293NE provided by its distributors.

Texas Instruments Brushed DC Motor Driver, 4 Half-Bridge Out, PDIP Package
Half Bridge Based Peripheral Driver, 4 Driver, 2A, BIPolar, PDIP16
TEXAS INSTRUMENTS L293NE. Half Bridge IC, 4.5V-36V Supply, 2A Out, 400ns Delay, DIP-16
H-Bridge Motor Driver 16-Pin PDIP Tube
Half-H Drivers, Quadruple, 4.5-36.0 Vsupply, 1 A Iout, Pb-Free PDIP16
IC, HALF H DRIVER, 4CH, 36V, 1A, PDIP-16; Configuration Driver: -; Courant, sortie crête: 2A; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 36V; Type de boîtier CI Driver: DIP; Nombre de broches: 16Broche(s);
Ic, Half H Driver, 4Ch, 36V, 1A, Pdip-16; Driver Configuration:-; Peak Output Current:2A; Supply Voltage Min:4.5V; Supply Voltage Max:36V; Driver Case Style:Dip; No. Of Pins:16Pins; Input Delay:800Ns; Output Delay:400Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS L293NE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • L293NE.
  • L293NE..