Vishay DG2743DQ-T1-E3

VISHAY SILICONIX DG2743DQ-T1-E3 Analogue Switch, SPST, 2, 0.8 ohm, 1.6V to 3.6V, MSOP, 8
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG2743DQ-T1-E3.

IHS

Datasheet10 pages13 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download Vishay DG2743DQ-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G
RenesasISL84541IU
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 76dB 60Ohm 3.3/5V 50ns
RenesasISL81485IU
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) -40C 5V 30Mbps 30ns
MicrochipTC649BEUA
Tube TC649 Fan Controller Matte Tin (Sn) motor controller 6V 200muA 3mm -40C~85C TA
MicrochipTC648BEUA
Tube TC648 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3mm -40C~85C TA

Descriptions

Descriptions of Vishay DG2743DQ-T1-E3 provided by its distributors.

VISHAY SILICONIX DG2743DQ-T1-E3 Analogue Switch, SPST, 2, 0.8 ohm, 1.6V to 3.6V, MSOP, 8
Analog Switch Dual SPST 8-Pin MSOP T/R
IC SW SPST-NO/NCX2 800MOHM 8MSOP
IC SWITCH 2 X SPST 8 OHM 8MSOP
SPST, 2 Func, 1 Channel, CMOS, PDSO8
SWITCH, LOW VOLT, DUAL SPST, MSOP8; Analogue Switch Type:SPST; No. of Channels:2; On State Resistance Max:0.8ohm; Turn Off Time:18ns; Turn On Time:20ns; Supply Voltage Range:1.6V to 3.6V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:MSOP; No. of Pins:8; Base Number:2743; Logic Function Number:2743; No. of Switches:2; On Resistance Rds(on):0.8ohm; On State Resistance Max:0.4ohm; On State Resistance Max:800mohm; Package / Case:MSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.5V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG2743DQT1-E3
  • DG2743DQT1E3