Vishay CW02B3K000JB12

Fixed Resistor, Wire Wound, 3W, 3000ohm, 94.868V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B3K000JB12.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

New Yorker Electronics

Inventory History

3 month trend:
-12.24%

Alternate Parts

Price @ 1000
$ 1.323
$ 0.763
Stock
2,277
1,000
Authorized Distributors
6
4
Resistance
3 kΩ
3 kΩ
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivitySBCHE63K3J
Fixed Resistor, Wire Wound, 7W, 3300ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE43K3J
Fixed Resistor, Wire Wound, 4W, 3300ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE62K7J
Fixed Resistor, Wire Wound, 7W, 2700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2740ohm, 90.6642V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 3010ohm, 95.0263V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW02B3K000JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 3000ohm, 94.868V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Resistor Wirewound 3K Ohm 5% 3W 30ppm/C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
RESISTOR, WIREWOUND, 3KOHM, 3W, 5%
3K¦¸ ¡À5% 3W ¡À30ppm/¡æ 15.8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric