Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SBCHE43K3J

Fixed Resistor, Wire Wound, 4W, 3300ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE43K3J.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-16.19%

CAD Models

Download TE Connectivity SBCHE43K3J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP1-1623742-2
Axial FIXED RESISTOR SBC CGS 0.252Squarex0.984L 6.40mmx25.00mm 5W 3.3kOhm ±200ppm/C
TE ConnectivitySBCHE63K3J
Fixed Resistor, Wire Wound, 7W, 3300ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1-1623728-8
Res, 3K3, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-8
Stackpole ElectronicsRSMF3JT3K30
Fixed Resistor, Metal Oxide Film, 3W, 3300ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT3K30
Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JB3K30
Fixed Resistor, Metal Oxide Film, 2W, 3300ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1623742-2
Axial FIXED RESISTOR SBC CGS 0.252Squarex0.984L 6.40mmx25.00mm 5W 3.3kOhm ±200ppm/C
Fixed Resistor, Wire Wound, 5W, 3600ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
TE Connectivity1-1623728-8
Res, 3K3, 11W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623728-8
TE ConnectivitySBCHE63K3J
Fixed Resistor, Wire Wound, 7W, 3300ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteTWM5J3K3E
TWM FIXED RESISTOR Radial Through Hole Resistor ±5% ±350ppm/C 3.3kOhm 5W

Descriptions

Descriptions of TE Connectivity SBCHE43K3J provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 3300ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, Sbc Ser; |Cgs Te Connectivity SBCHE43K3J
RESISTOR, WIREWOUND, RES 3.3 KILOHMS, PWR-RTG 4 W, TOL 5%,RADIAL, CERAMIC HOUSED
Wirewound Resistors - Through Hole 3.3 KOhms 4W 200PPM
BCHE 4 W 3K3 5% Resistance Value: 3.3K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 4 W Wirewound Resistor: Vertical Mount | 3.3K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE43K3J | Internal Number: 1-1623730-6 | Alias Number: SBCHE43K3JF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623730-6
  • SBCHE43K3J.