Vishay CW02B2K000JB12

Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B2K000JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Arrow Electronics

Inventory History

3 month trend:
-62.50%

Alternate Parts

Price @ 1000
$ 1.339
$ 0.858
$ 0.858
Stock
18
3,964
3,964
Authorized Distributors
3
4
4
Resistance
2 kΩ
2 kΩ
2 kΩ
Mount
Through Hole
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 2000ohm, 70.711V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
CW FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 2kOhm 6.5W
TE ConnectivitySBCHE152K2J
Fixed Resistor, Wire Wound, 17W, 2200ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623730-1
Fixed Resistor, Wire Wound, 4W, 2200ohm, 93.8083V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity1-1623728-4
Through Hole Wirewound Resistor, Sbc Series, 2.2 Kohm, 11 W, - 5%, Axial Leaded Rohs Compliant: Yes

Descriptions

Descriptions of Vishay CW02B2K000JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res,tan/Nicr,2Kohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW02B2K000JB12
2K¦¸ ¡À5% 3W ¡À30ppm/¡æ 15.8mm
CW-2B 2K 5% B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric