Vishay CW0052K000JE73

CW FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 2kOhm 6.5W
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0052K000JE73.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.998
$ 1.126
$ 1.126
Stock
1,911
647
647
Authorized Distributors
5
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.881V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.881V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.46V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623730-1
Fixed Resistor, Wire Wound, 4W, 2200ohm, 93.8083V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity1623782-8
Through Hole Resistor, Sq Series, 2.2 Kohm, 5 W, 5%, 350 V, Radial Leaded Rohs Compliant: Yes

Descriptions

Descriptions of Vishay CW0052K000JE73 provided by its distributors.

CW FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 2kOhm 6.5W
Fixed Resistor, Wire Wound, 5W, 2000ohm, 100V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RES 2K OHM 6.5W 5% AXIAL
CW-5 2K 5% 5W TK30 RoHSconf
2K¦¸ ¡À5% 6.5W ¡À30ppm/¡æ 22.23mm
CW-5 2K 5% E73 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric