Vishay CW01030K00JE12HS

Fixed Resistor, Wire Wound, 10W, 30000ohm, 547.7226V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW01030K00JE12HS.

Alternate Parts

Price @ 1000
$ 4.13
$ 3.063
Stock
100
1,050
Authorized Distributors
1
4
Resistance
30 kΩ
30 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2016-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite20J30KE
Fixed Resistor, Wire Wound, 10W, 30000ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite20J30K
Fixed Resistor, Wire Wound, 10W, 30000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 30000ohm, 670.8204V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 27000ohm, 519.615V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 33000ohm, 574.456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J30K
CFR50 SERIES AXIAL CARBON FILM RESISTOR 30KOHMS +/-5% 0.5W -1200 - 0PPM/DEGC

Descriptions

Descriptions of Vishay CW01030K00JE12HS provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 30000ohm, 547.7226V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RES 30K OHM 13W 5% AXIAL
CW-10-HS 30K 5% E12 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric