Ohmite 20J30KE

Fixed Resistor, Wire Wound, 10W, 30000ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 3.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J30KE.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+14.41%

CAD Models

Download Ohmite 20J30KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.126
$ 6.59
Stock
3,781
729
Authorized Distributors
6
6
Resistance
30 kΩ
30 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 30000ohm, 547.723V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 27000ohm, 519.615V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 27000ohm, 519.615V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
OhmiteB12J30KE
Fixed Resistor, Wire Wound, 12W, 30000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J30K
CFR50 SERIES AXIAL CARBON FILM RESISTOR 30KOHMS +/-5% 0.5W -1200 - 0PPM/DEGC
Stackpole ElectronicsCFM14JT30K0
Res Carbon Film 30K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of Ohmite 20J30KE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 30000ohm, 720V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 30 KILOHMS, PWR-RTG 10 W, TOL 5%,AXIAL, VITREOUS ENAMEL
Res Wirewound 30K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV