Vishay CW01020R00JB12

Fixed Resistor, Wire Wound, 10W, 20ohm, 14.142V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 2.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW01020R00JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.817
$ 2.154
$ 2.154
Stock
507
634
634
Authorized Distributors
3
6
6
Resistance
20 Ω
20 Ω
20 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite20J20R
Fixed Resistor, Wire Wound, 10W, 20ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J20RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 20Ohm 10W
Ohmite25J20RE
Fixed Resistor, Wire Wound, 5W, 20ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 20Ohm 3W
Fixed Resistor, Wire Wound, 1W, 20ohm, 4.472V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW01020R00JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 20ohm, 14.142V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res,metal Alloy,20Ohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW01020R00JB12
Wirewound Resistors 10watts 20ohms 5%
20¦¸ ¡À5% 13W ¡À30ppm/¡æ 45.24mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric