Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 20J20R

Fixed Resistor, Wire Wound, 10W, 20ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J20R.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Electro Sonic

Master Electronics

DigiKey

CAD Models

Download Ohmite 20J20R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.58
$ 1.765
Stock
4
1,364
Authorized Distributors
2
6
Resistance
20 Ω
20 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J20RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 20Ohm 10W
Ohmite25J20RE
Fixed Resistor, Wire Wound, 5W, 20ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J20RE
Fixed Resistor, Wire Wound, 3W, 20ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 20Ohm 3W
Fixed Resistor, Wire Wound, 2.5W, 20ohm, 7.071V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J20R provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 20ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 20 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Wirewound Resistor Vitreous Enamel 20 Series |Ohmite 20J20R
RES 20 OHM 10W 5% AXIAL | Ohmite 20J20R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV