Ohmite 20J1R0E

20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±50ppm/C 1Ohm 10W
$ 1.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J1R0E.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Datasheet1 page20 years ago

Master Electronics

Sager Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+25.92%

CAD Models

Download Ohmite 20J1R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.834
$ 1.68
Stock
9,451
2,099
Authorized Distributors
6
2
Resistance
1 Ω
1 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 1ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite40J1R0E
Fixed Resistor, Wire Wound, 10W, 1ohm, 1000V, 5% +/-Tol, Through Hole Mount
Ohmite23J1R0E
Fixed Resistor, Wire Wound, 3W, 1ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J1R0E
Fixed Resistor, Wire Wound, 5W, 1ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J1R0E provided by its distributors.

20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±50ppm/C 1Ohm 10W
20 Series 1 Ohm ±5% 10 W Through Hole Axial Terminal Wirewound Resistor
Fixed Resistor, Wire Wound, 10W, 1ohm, 720V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 10 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Chip Resistor 1Ω ±5% 10W ±50ppm/°C Wire Mount, Through Hole, 47.2mm L
Res Wirewound 1 Ohm 5% 10W ±50ppm/°C Vitreous Enamel AXL
WIREWOUND Resistor, 1 OHM, 10W, 5%; Resistance:1ohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± Resistor Case /

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV