Vishay CW01015K00JE12

Fixed Resistor, Wire Wound, 10W, 15000ohm, 387.298V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 2.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW01015K00JE12.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Farnell

New Yorker Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.927
$ 3.444
$ 3.444
Stock
65
213
213
Authorized Distributors
6
2
2
Resistance
15 kΩ
15 kΩ
15 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite20J15KE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 15kOhm 10W
Ohmite20J15K
Fixed Resistor, Wire Wound, 10W, 15000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1115KJ
Fixed Resistor, Wire Wound, 11W, 15000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 15000ohm, 273.8613V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15000ohm, 212.132V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J15KE
Fixed Resistor, Wire Wound, 5W, 15000ohm, 330V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CW01015K00JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 15000ohm, 387.298V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR CW 0.375Diax1.781L 9.52mmx45.24mm 10W 15kOhm ±30ppm/C
RESISTOR, WIREWOUND, RES 15 KILOHMS, PWR-RTG 10 W, TOL 5%, AXIAL, BULK
Res Wirewound 15K Ohm 5% 10W ±30ppm/C Silicone AXL Bulk
WIREWOUND RESISTOR, 15KOHM, 10W, 5%; Resistance: 15kohm; Product Range: CW Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: -; Resistor Technolog 41K8949

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric