Ohmite 20J15KE

20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 15kOhm 10W
$ 2.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J15KE.

Farnell

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-14.84%

CAD Models

Download Ohmite 20J15KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.545
$ 3.311
Stock
5,993
100
Authorized Distributors
6
3
Resistance
15 kΩ
15 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite20J15K
Fixed Resistor, Wire Wound, 10W, 15000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J15KE
Fixed Resistor, Wire Wound, 5W, 15000ohm, 330V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE1115KJ
Fixed Resistor, Wire Wound, 11W, 15000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 15000ohm, 273.8613V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15000ohm, 212.132V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityER5815KJT
Fixed Resistor, Wire Wound, 7W, 15000ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J15KE provided by its distributors.

20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 15kOhm 10W
Fixed Resistor, Wire Wound, 10W, 15000ohm, 720V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 15 KILOHMS, PWR-RTG 10 W, TOL 5%,AXIAL, VITREOUS ENAMEL
Res Wirewound 15K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV