Vishay CW0055R100JB12

Fixed Resistor, Wire Wound, 5W, 5.1ohm, 5.05V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0055R100JB12.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Farnell

New Yorker Electronics

Inventory History

3 month trend:
-27.44%

Alternate Parts

Price @ 1000
$ 1.35
$ 0.895
Stock
2,249
1,824
Authorized Distributors
4
6
Resistance
5.1 Ω
5.1 Ω
Mount
-
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 6.5W, 5.1ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 5.1ohm, 4.517V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
WIREWOUND RESISTORS - THROUGH HOLE 6.5WATTS 5OHMS 5% NON STANDARD
TE ConnectivitySQMW54R7J
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623730-1
Fixed Resistor, Wire Wound, 4W, 4.7ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-7
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW0055R100JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 5.1ohm, 5.05V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
CW Series 5.1 Ohm 5 W ±5 % ±50 ppm/°C Through Hole Wirewound Resistor
Ceramic through hole resistor 5% 50ppm/C 5.1Ohm 5W
Res Wirewound 5.1 Ohm 5% 5W ±50ppm/C Silicone AXL Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW0055R100JB12.