TE Connectivity / AMP 2-1623730-1

Fixed Resistor, Wire Wound, 4W, 4.7ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623730-1.

Electro Sonic

Datasheet3 pages14 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP3-1623795-7
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879354-9
Fixed Resistor, Metal Film, 3W, 4.7ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB5R00
Fixed Resistor, Wire Wound, 5W, 5ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB5R10
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879352-9
Fixed Resistor, Metal Film, 2W, 4.7ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT4R70
Fixed Resistor, Carbon Film, 0.5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySQMW54R7J
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-7
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW74R7J
Fixed Resistor, Wire Wound, 7W, 4.7ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 3.755V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 3.755V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 5.1ohm, 5.05V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1623730-1 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 4.7ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 4.7 Ohm 5% 4W ±400ppm/°C Ceramic AXL Box/Loose
Wirewound Resistors - Through Hole BCHE SBCHE 4 4R7 5%
T/H Resistor BCHE SBCHE 4 4R7 5%
Bche Sbche 4 4R7 5% |Cgs Te Connectivity SBCHE44R7J
4.7¦¸ ¡À5% 4W ¡À400ppm/¡æ 8mm*7mm*20mm
BCHE SBCHE 4 4R7 5% Resistance Value: 4.7 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 4 W Through-Hole Resistor | 4.7 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE44R7J | Internal Number: 2-1623730-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE4 4R7J
  • SBCHE44R7J