Vishay CW0053R300JE12HS

Fixed Resistor, Wire Wound, 5W, 3.3ohm, 4.062V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0053R300JE12HS.

IHS

Datasheet4 pages10 years ago

Alternate Parts

Price @ 1000
$ 3.14
$ 1.045
Stock
2,207
450
Authorized Distributors
2
5
Resistance
3.3 Ω
3.3 Ω
Mount
-
-
Case/Package
Axial
Ceramic
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ohmite23J3R0E
Fixed Resistor, Wire Wound, 3W, 3ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite25J3R0E
Fixed Resistor, Wire Wound, 5W, 3ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J3R0
Fixed Resistor, Wire Wound, 3W, 3ohm, 135V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 3ohm, 5.477V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±50ppm/C 3Ohm 3W
Fixed Resistor, Wire Wound, 2.5W, 3ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW0053R300JE12HS provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 3.3ohm, 4.062V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
CW Axial Axial Through Hole Resistor ±5% ±50ppm/C 3.3Ohms 6.5W
RES 3.3 OHM 6.5W 5% AXIAL
CW-5-HS 3.3 5% E12 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric