Ohmite 23J3R0

Fixed Resistor, Wire Wound, 3W, 3ohm, 135V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J3R0.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 23J3R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.263
$ 1.49
Stock
689
18,715
Authorized Distributors
4
6
Resistance
3 Ω
3 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite23J3R0E
Fixed Resistor, Wire Wound, 3W, 3ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite43J3R0E
Fixed Resistor, Wire Wound, 3W, 3ohm, 200V, 5% +/-Tol, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±50ppm/C 3Ohm 3W
Fixed Resistor, Wire Wound, 2.5W, 3ohm, 2.739V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 3ohm, 3V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR03J3R0TB
Fixed Resistor, Metal Film, 3W, 3ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 23J3R0 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 3ohm, 135V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 3 Ohm 5% 3W ±50ppm/°C Vitreous Enamel AXL
Resistor 3Ω ±5% 3W ±50ppm/°C TH 13.1mm L × 12.7mm W
WIREWOUND RESISTOR - VITREOUS ENAMEL; SE
3W 3 OHMS VITREOUS 5% | Ohmite 23J3R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV