Vishay CW00539K00JB12

Fixed Resistor, Wire Wound, 5W, 39000ohm, 441.588V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00539K00JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.881
$ 1.37
Stock
1,819
432
Authorized Distributors
4
5
Resistance
39 kΩ
39 kΩ
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 40000ohm, 447.2136V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 39000ohm, 624.5V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity1-1623783-0
Fixed Resistor, Metal Oxide Film, 7W, 39000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMR539KJ
Fixed Resistor, Metal Oxide Film, 5W, 39000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 40000ohm, 632.4555V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 39000ohm, 1500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CW00539K00JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 39000ohm, 441.588V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ceramic through hole resistor 5% 30ppm/C 39kOhm 5W
Res,tan/Nicr,39Kohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW00539K00JB12
39K¦¸ ¡À5% 5W ¡À30ppm/¡æ 25.4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric