TE Connectivity 1-1623783-0

Fixed Resistor, Metal Oxide Film, 7W, 39000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623783-0.

JRH Electronics

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivitySQMR539KJ
Fixed Resistor, Metal Oxide Film, 5W, 39000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 39000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ39K
Through Hole Resistor, Rox Series, 39 Kohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE ConnectivityROX3SJ39K
39 kOhms 5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Saf
Fixed Resistor, Metal Film, 1W, 39000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 36000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivitySQMR539KJ
Fixed Resistor, Metal Oxide Film, 5W, 39000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879811-1
Fixed Resistor, Wire Wound, 10W, 39000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1623783-0 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 7W, 39000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
Wirewound Resistors - Through Hole 39K Ohm 5% 7W Res Metal Oxide
Res Metal Oxide 39K Ohm 5% 7W ±300ppm/C Ceramic RDL Box/Loose
SQM7 39K 5% (METAL FILM) Resistance Value: 39K Ω Element Type: Wire Wound Metal Oxide Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 39K Ω Wire Wound Power Resistor | Part Number: SQMR739KJ | Internal Number: 1-1623783-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMR739KJ