Vishay CW0052R400JB12

Fixed Resistor, Wire Wound, 5W, 2.4ohm, 3.464V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0052R400JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.29
$ 1.122
Stock
180
10
Authorized Distributors
3
5
Resistance
2.4 Ω
2.4 Ω
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 0.5W, 2.2ohm, 1.049V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 2.2ohm, 2.0976V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 2.569V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity1-1623788-2
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1-1623789-1
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySBCHE42R2K
Fixed Resistor, Wire Wound, 4W, 2.2ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW0052R400JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2.4ohm, 3.464V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res,tan/Nicr,2.4Ohms,5+/-% Tol,-50,50Ppm-Tc |Vishay CW0052R400JB12
2.4¦¸ ¡À5% 5W ¡À50ppm/¡æ 25.4mm
CW-5 2.4 5% B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric