
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SBCHE42R2K | 700 | 300 | |||||||||
| TME | 116237303-TEC | 700 | 100 | 6h | ||||||||
| DigiKey | A131210-ND | 407 | 1 | Bulk | ||||||||
| Heilind Americas | 1-1623730-3 | 0 | 15h | |||||||||
| Interstate Connecting Components | 1-1623730-3 | 0 | 13h |
Download datasheets and manufacturer documentation for TE Connectivity SBCHE42R2K.
Download TE Connectivity SBCHE42R2K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity SBCHE42R2K provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity SBCHE42R2K.