Vishay CW00522R00JE12HE

Fixed Resistor, Wire Wound, 5W, 22ohm, 10.4881V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 2.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00522R00JE12HE.

Newark

Datasheet4 pages10 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.583
$ 0.761
$ 0.761
Stock
17,178
61,660
61,660
Authorized Distributors
4
6
6
Resistance
22 Ω
22 Ω
22 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite25J22RE
Fixed Resistor, Wire Wound, 5W, 22ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23J22RE
Fixed Resistor, Wire Wound, 3W, 22ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite20J22RE
Fixed Resistor, Wire Wound, 10W, 22ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 22ohm, 14.832V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 22ohm, 8.124V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 22ohm, 7.416V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW00522R00JE12HE provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 22ohm, 10.4881V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
VISHAY CW00522R00JE12HE RESISTOR, WIREWOUND, 22R, 5%, AXIAL
RES, 22R, 5%, 6.5W, AXIAL, WIREWOUND
Res Wirewound 22 Ohm 5% 10W ±30ppm/C Silicone AXL Bulk
22¦¸ ¡À5% 6.5W ¡À30ppm/¡æ 22.22mm
RESISTOR, WIREWOUND, 22R, 5%, AXIAL; Resistance:22ohm; Product Range:CW High Energy Series; Power Rating:6.5W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric