Vishay CW00520K00JE12

Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00520K00JE12.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Farnell

New Yorker Electronics

Inventory History

3 month trend:
+14.62%

Alternate Parts

Price @ 1000
$ 1.47
$ 1.164
$ 1.164
Stock
5,572
6,728
6,728
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Mount
-
-
-
Case/Package
Ceramic
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
5 W
5 W
5 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 18000ohm, 300V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 18000ohm, 300V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 18000ohm, 300V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity1623782-7
TE Connectivity 1623782-7 Metal Film Resistor Through Hole SQM5 22K 5%
TE Connectivity1623782-7
TE Connectivity 1623782-7 Metal Film Resistor Through Hole SQM5 22K 5%

Descriptions

Descriptions of Vishay CW00520K00JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 20000ohm, 316.228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 20 KILOHMS, PWR-RTG 5 W, TOL 5%, AXIAL, BULK
Res Wirewound 20K Ohm 5% 5W ¡À30ppm/¡ãC Silicone AXL Bulk
RESISTOR, WIREWOUND, 20KOHM, 5W, 5%
Power Wirewound Resistors 20K Ohm 5% 5W
20K¦¸ ¡À5% 5W ¡À30ppm/¡æ 25.4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW00520K00JE12.