Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1623782-7

TE Connectivity 1623782-7 Metal Film Resistor Through Hole SQM5 22K 5%

$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623782-7.

TE Connectivity

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago
Technical Drawing1 page0 years ago

Farnell

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.97%

CAD Models

Download TE Connectivity 1623782-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySQPR522KJ
Fixed Resistor, Metal Oxide Film, 5W, 22000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623783-7
Fixed Resistor, Metal Oxide Film, 7W, 22000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
Fixed Resistor, Metal Film, 1W, 22000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ22K
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 20000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 24000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1623783-7
Fixed Resistor, Metal Oxide Film, 7W, 22000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMR520KJ
Fixed Resistor, Metal Oxide Film, 5W, 20000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1623782-7 provided by its distributors.

TE Connectivity 1623782-7 Metal Film Resistor Through Hole SQM5 22K 5%
Fixed Resistor, Metal Oxide Film, 5W, 22000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 5W 22kOhm ±300ppm/C
Metal Film Resistor, 22Kohm, 5W, 5%; Resistance:22Kohm; Product Range:Sq Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Radial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film; Qualification:- Rohs Compliant: Yes |Te Connectivity Cgs SQMR522KJ
SQM5 22K 5% (METAL FILM) Resistance Value: 22K Ω Element Type: Metal Oxide Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 25 x 13 x 9 mm Wirewound Resistor: Vertical Mount | 22K Ω Metal Oxide Power Resistor | Part Number: SQMR522KJ | Internal Number: 1623782-7 | 25 x 13 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMR522KJ