Vishay CW001220R0JE12

Fixed Resistor, Wire Wound, 1W, 220ohm, 14.832V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW001220R0JE12.

IHS

Datasheet3 pages8 years ago

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.669
$ 1.34
Stock
2,060
2,724
Authorized Distributors
4
2
Resistance
220 Ω
220 Ω
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 220ohm, 33.166V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 220ohm, 25.69V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 220ohm, 25.69V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 200ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity1623730-9
Fixed Resistor, Wire Wound, 4W, 220Ohm, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE11220RJ
Fixed Resistor, Wire Wound, 11W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW001220R0JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 220ohm, 14.832V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
CW001 SERIES AXIAL WIREWOUND RESISTOR 220OHMS +/-5% 1W +/-30PPM/DEGC
Ceramic through hole resistor 5% 30ppm/C 220Ohm 1W
Res Wirewound 220 Ohm 5% 1W ±30ppm/C Silicone AXL Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric