Vishay CW0011K000JE12

Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW0011K000JE12.

IHS

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.59%

CAD Models

Download Vishay CW0011K000JE12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 0.926
$ 0.926
Stock
1,192
6,315
6,315
Authorized Distributors
5
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.772V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.772V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 1000ohm, 50V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE41K0J
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1623728-7
Fixed Resistor, Wire Wound, 11W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
TE ConnectivitySBCHE61K0J
Fixed Resistor, Wire Wound, 7W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228

Descriptions

Descriptions of Vishay CW0011K000JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
CW001 SERIES AXIAL WIREWOUND RESISTOR 1KOHMS +/-5% 1W +/-30PPM/DEGC
ER - Resistor, Wirewound;1 Kil
RS APAC
1K¦¸ ¡À5% 1W ¡À30ppm/¡æ 11.1mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric