TE Connectivity 1623728-7

Fixed Resistor, Wire Wound, 11W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623728-7.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages21 years ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-54.92%

CAD Models

Download TE Connectivity 1623728-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySBCHE41K0J
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE61K0J
Fixed Resistor, Wire Wound, 7W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE151K0J
Fixed Resistor, Wire Wound, 17W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.772V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 1000ohm, 50V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 1000ohm, 50V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE41K0J
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE61K0J
Fixed Resistor, Wire Wound, 7W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE151K0J
Fixed Resistor, Wire Wound, 17W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT1K00
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT1K00
Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT1K00
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1kOhm 1W

Descriptions

Descriptions of TE Connectivity 1623728-7 provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3935
Res, 1K, 11W, 104.9V, Axial Rohs Compliant: Yes |Cgs Te Connectivity SBCHE111K0J.
RESISTOR, WIREWOUND, RES 11 KILOHMS, PWR-RTG 1 W, TOL 5%,RADIAL, CERAMIC HOUSED
Through-Hole Resistors, Power Resistor, 50 x 10 x 9 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, 1K Ω, CGS SBC
RES, 1K, 5%, 11W, AXIAL, WIREWOUND; Resistance: 1kohm; Product Range: SBC Series; Power Rating: 11W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 104.9V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -
BCHE 11 W 1K0 5% Resistance Value: 1K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 50 x 10 x 9 mm Wirewound Resistor: Vertical Mount | 1K Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE111K0J | Internal Number: 1623728-7 | Alias Number: SBCHE111K0JF | 50 x 10 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE111K0J
  • SBCHE111K0J.