Vishay CSC08A0333R0GPA

Resistor Thick Film NET 33 Ohm 2% 1W 250ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CSC08A0333R0GPA.

IHS

Datasheet6 pages5 years ago

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.092
Stock
1
18,573
Authorized Distributors
2
6
Resistance
33 Ω
33 Ω
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.70
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay CSC08A0333R0GPA provided by its distributors.

Resistor Thick Film NET 33 Ohm 2% 1W 250ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 33ohm, 100V, 2% +/-Tol, 250ppm/Cel, Through Hole Mount
RES ARRAY 4 RES 33 OHM 8SIP
33 OHM 8 PIN 2% LOW C-SIP
CSC08A-03 33 2% P03
Csc, , 33 Ohm, 2%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric