Vishay CRHV1206AF1G00FKET

Res Thick Film 1206 1G Ohm 1% 3/10W ±100ppm/°C Molded SMD T/R
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRHV1206AF1G00FKET.

IHS

Datasheet4 pages4 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.44%

CAD Models

Download Vishay CRHV1206AF1G00FKET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.665
$ 0.821
$ 0.821
Stock
15,513
219,720
219,720
Authorized Distributors
6
6
6
Resistance
1 GΩ
1 GΩ
1 GΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
300 mW
300 mW
300 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay CRHV1206AF1G00FKET provided by its distributors.

Res Thick Film 1206 1G Ohm 1% 3/10W ±100ppm/°C Molded SMD T/R
CRHV Series 1206 1 GOhm ±1% 0.3 W ±100/ppm/°C Thick Film Chip Resistor
THICK FILM SURFACE MNT RESISTOR 1206 CASE 1GOHM +/-1% 0.3W +/-100PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1000000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRHV1206AF1G00FKET.