Vishay CRHV1206AF1G00FKE5

Res Thick Film 1206 10M Ohm 1% 3/10W ±100ppm/°C Molded SMD SMD Bulk
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRHV1206AF1G00FKE5.

IHS

Datasheet4 pages4 years ago

Factory Futures

X-ON

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay CRHV1206AF1G00FKE5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.821
$ 1.755
$ 1.755
Stock
220,159
15,793
15,793
Authorized Distributors
6
6
6
Resistance
1 GΩ
1 GΩ
1 GΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
300 mW
300 mW
300 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay CRHV1206AF1G00FKE5 provided by its distributors.

Res Thick Film 1206 10M Ohm 1% 3/10W ±100ppm/°C Molded SMD SMD Bulk
Res Thick Film 1206 1G Ohm 1% 0.3W ±100ppm/C Pad SMD T/R
Thick Film Resistors – SMD; VISHAY; CRHV1206AF1G00FKE5; 1 GOhm; 1206; 1 %; Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 1e+09ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CRHV 0.125Lx0.063W 3.18mmx1.60mm 0.3W 1GOhm ±100ppm/C
SMD Resistor 1206 1GΩ ±1% 300mW ±100ppm/℃

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRHV1206AF1G00FKE5.