Vishay CRCW251268K0JNTG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 68000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW251268K0JNTG.

CAD Models

Download Vishay CRCW251268K0JNTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.061
Stock
2,000
147,626
Authorized Distributors
2
6
Resistance
68 kΩ
68 kΩ
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ1TYJ683U
Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity352068KJT
Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC2512JK-0768KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 68kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity352068KJT
Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1TYJ623U
Res Thick Film 2512 62K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW251268K0JNTG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 68000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
RES SMD 68K OHM 5% 1W 2512
Crcw2512 68K 5% 200 R67 Rohs Compliant: No |Vishay CRCW251268K0JNTG
CRCW2512 68K 5% 200 R67

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric