Vishay CRCW251268K0JNEG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 68000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW251268K0JNEG.

IHS

Datasheet10 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-1.26%

CAD Models

Download Vishay CRCW251268K0JNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.136
Stock
147,626
2,000
Authorized Distributors
6
2
Resistance
68 kΩ
68 kΩ
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ1TYJ683U
Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity352068KJT
Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity352068KJT
Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1TYJ623U
Res Thick Film 2512 62K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-0768KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 68kΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW251268K0JNEG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 68000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
RES SMD 68K OHM 5% 1W 2512 / 68 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
2512 68K Ohms 5% Thick Film Surface Mount Chip Resistor
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 68kOhm ±200ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric