Vishay CRCW25125R62FKTG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 5.62ohm, 500V, 1% +/-Tol, Surface Mount, 2512
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25125R62FKTG.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.155
$ 0.09
Stock
2,000
26,659
Authorized Distributors
3
5
Resistance
5.62 Ω
5.62 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ1TRQF5R6U
Res Thick Film 2512 5.6 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TRQF5R1U
Resistor;Thick Film;Res 5.1 Ohms;Pwr-Rtg 1 W;Tol 1%;SMT;2512;Cut Tape
Res Thick Film 2512 5.11 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW25125R62FKTG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 5.62ohm, 500V, 1% +/-Tol, Surface Mount, 2512
RES SMD 5.62 OHM 1% 1W 2512
Crcw, 2512, 5.62 Ohm, 1%, 100 Ppm Rohs Compliant: No |Vishay CRCW25125R62FKTG
Thick Film Resistors - SMD 1watt 5.62ohms 1%
CRCW2512 5.62 1% 100 R67

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric