Panasonic ERJ1TRQF5R6U

Res Thick Film 2512 5.6 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQF5R6U.

IHS

Datasheet10 pages5 years ago

Future Electronics

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-2.44%

CAD Models

Download Panasonic ERJ1TRQF5R6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2512 5.1 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 5.11 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 5.62ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 6.04 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-075R6L
1W Thick Film Resistors 200V ±1% ±200ppm/℃ 5.6Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 5.11 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ1TRQF5R6U provided by its distributors.

Res Thick Film 2512 5.6 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 5.6 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
ERJ Series 2512 5.6 Ohm 1 W ±1 %±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 5.6 Ω, 1 W, ±1 %, ERJ1TRQF5R6U
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 2.3664V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
THICK FILM LOW OHMIC SMNT RESISTOR 2512 CASE 5.6OHM +/-1% 1W +/-100PPM/DEGC
Panasonic ERJ1TRQF5R6U - Current Sensing Chip Resistors
Thick Film Resistor, 5.6 Ohm, 1W, 1%; Resistance:5.6Ohm; Product Range:Erj-1Tr Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.4Mm Rohs Compliant: Yes |Panasonic ERJ-1TRQF5R6U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQF5R6U